ECWF(A) - Panasonic - Film Capacitors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2W224KAQ TTI: ECW-F2W224KAQ Panasonic Availability: 7.500In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=10mm | 7.500In Stock | 0.22 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W334JAQ TTI: ECW-F2W334JAQ Panasonic Availability: 37.500In StockFilm Capacitors 0.33uF 450VDC 5% MPP L/S=10mm | 37.500In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W155JAQ TTI: ECW-F2W155JAQ Panasonic Availability: 6.800In StockFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | 6.800In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.8 mm (0.898 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225JA TTI: ECW-F2225JA Panasonic Availability: 500In StockFilm Capacitors 2.2uF 250VDC 5% MPP L/S=15mm | 500In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105JA TTI: ECW-F2105JA Panasonic Availability: 0In Stock24.000 On Order Expected 17-Sep-26 Film Capacitors 1uF 250VDC 5% MPP L/S=15mm | 0In Stock24.000 On Order Expected 17-Sep-26 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.6 mm (0.496 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FA2J105JQ TTI: ECW-FA2J105JQ Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.2 mm (0.913 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
0In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
0In Stock | 0.15 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2W275JA TTI: ECW-F2W275JA Panasonic Availability: 0In StockFilm Capacitors 2.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FA2J274J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=15mm | 0In Stock | 0.27 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J684J5 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 0.68 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2155JAB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 5% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.6 mm (0.811 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2685JAB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 6.8uF 5% MPP L/S=12.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2185JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.8uF 250VDC 5% MPP L/S=15mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125HAB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.2uF 3% MPP L/S=7.5mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 0.15 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2W184JAQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.18uF 450VDC 5% MPP L/S=10mm | 0In Stock | 0.18 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2395JAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 3.9uF 250VDC 5% MPP L/S=20mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.3 mm (1.035 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W154RKA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 0.15 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W155RKA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.5uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W184KAB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.18uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 0.18 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W185JAB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.7 mm (0.854 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |