ECWF(D) - Panasonic - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J564J TTI: ECW-FD2J564J Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.56uF 5% MPP L/S=15mm | 0In Stock | 0.56 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 13.3 mm (0.524 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J475K TTI: ECW-FD2J475K Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.9 mm (0.941 in) | General Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Not Available Online | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W564KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.56uF 10% MPP L/S=7.5mm | 0In Stock | 0.56 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.4 mm (0.567 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W564J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.56uF 5% MPP L/S=7.5mm | 0In Stock | 0.56 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W824J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 0.82 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W684K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.68uF 10% MPP L/S=7.5mm | 0In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
0In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W154KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.15uF 10% MPP L/S=7.5mm | 0In Stock | 0.15 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W394JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.39uF 5% MPP L/S=10mm | 0In Stock | 0.39 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J123JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.012uF 5% LS=10mm AEC-Q200 | 0In Stock | 0.012 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8.2 mm (0.323 in) | General Film Capacitors | 5 % | 2 Pin | 5.2 mm (0.205 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J183KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% LS=10mm AEC-Q200 | 0In Stock | 0.018 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 5.9 mm (0.232 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J393JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W335JC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% LS=22.5mm Cut Lead | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 14.6 mm (0.575 in) | General Film Capacitors | 5 % | 2 Pin | 9.8 mm (0.386 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 0.27 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J395KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.9uF 10% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 22.1 mm (0.87 in) | General Film Capacitors | 10 % | 2 Pin | 16.6 mm (0.654 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=7.5mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 19.7 mm (0.776 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.9 mm (0.941 in) | General Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 30.9 mm (1.217 in) | General Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.27uF 10% MPP L/S=7.5mm | 0In Stock | 0.27 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J275JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 2.7uF 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 26.2 mm (1.031 in) | General Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk |