ECWF(L) - Panasonic - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4334JLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 5% MPP L/S=7.5mm | Not Available Online | 0.33 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4363JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.036uF 5% MPP L/S=10mm | 0In Stock | 0.036 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4394HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .39uF 400V 3% MPP L/S=15mm | 0In Stock | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4513HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.051uF 3% MPP L/S=10mm | 0In Stock | 0.051 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6303JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.03uF 5% MPP L/S=7.5mm | 0In Stock | 0.03 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6303RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.03uF 3% MPP L/S=7.5mm | 0In Stock | 0.03 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6304RHL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.3uF 3% MPP L/S=7.5mm | Not Available Online | 0.3 uF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6364HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.36uF 3% MPP L/S=7.5mm | Not Available Online | 0.36 uF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.9 mm (0.469 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6393JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% MPP L/S=10mm | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6433JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.043uF 5% MPP L/S=10mm | 0In Stock | 0.043 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6434JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .43uF 630V 5% MPP L/S=17.5mm | 0In Stock | 0.43 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6564HL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .56uF 630V 3% MPP L/S=25mm | Not Available Online | 0.56 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.8 mm (0.701 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6623HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.062uF 3% MPP L/S=7.5mm | Not Available Online | 0.062 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4754RJL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.75uF 5% MPP L/S=7.5mm | 0In Stock | 0.75 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4823JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .082uF 400V 5% MPP L/S=10mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4823JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.082uF 5% MPP L/S=7.5mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4823RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.082uF 3% MPP L/S=7.5mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4824HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.82uF 3% MPP L/S=7.5mm | Not Available Online | 0.82 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4185HLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 1.8uF 3% MPP L/S=7.5mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 15.2 mm (0.598 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 27.2 mm (1.071 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4204JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.20uF 5% MPP L/S=7.5mm | 0In Stock | 0.2 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4223JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.022uF 5% MPP L/S=7.5mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.6 mm (0.535 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6914HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.91uF 3% MPP L/S=7.5mm | Not Available Online | 0.91 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14.6 mm (0.575 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.2 mm (1.031 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104RJL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | Not Available Online | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6113JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.011uF 5% MPP L/S=10mm | 0In Stock | 0.011 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6114JLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.11uF 5% MPP L/S=7.5mm | Not Available Online | 0.11 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.4 mm (0.685 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk |