ECWFG - Panasonic - Film Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG2J225J TTI: ECW-FG2J225J Panasonic Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% STR LD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||||
Mfr: ECW-FG2J305QA TTI: ECW-FG2J305QA Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.0uF 10% CUT LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 10 % | 2 Pin | 26.5 mm (1.043 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG1B335JA TTI: ECW-FG1B335JA Panasonic Availability: Not Available OnlineFilm Capacitors 1100VDC 3.3uF 5% Cut lead AEC-Q200 | Not Available Online | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Safety Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70305K TTI: ECW-FG70305K Panasonic Availability: 0In StockFilm Capacitors 700VDC 3uF 10% ST Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B225J TTI: ECW-FG1B225J Panasonic Availability: Not Available OnlineFilm Capacitors 1100VDC 2.2uF 5% STRT lead AEC-Q200 | Not Available Online | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70305J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 3uF 5% ST Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70305JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 3uF 5% Cut Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80605JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 6uF 5% Cut Lead AEC-Q200 | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80705JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 7uF 5% Cut Lead AEC-Q200 | 0In Stock | 7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J105Q1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% ST LEAD AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J155P1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.5uF 5% ST LEAD AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J475K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% STR LD AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 10 % | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: ECW-FG2J305K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3uF 10% STR LD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | |||||||||
Mfr: ECW-FG70155J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 1.5uF 5% ST Lead AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70205K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 2uF 10% ST Lead AEC-Q200 | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J305PA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.0uF 5% CUT LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG80205J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 2uF 5% ST Lead AEC-Q200 | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J105P1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% ST LEAD AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J155QA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.5uF 10% CUT LEAD AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 12 mm (0.472 in) | Safety Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J305P1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.0uF 5% ST LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG70475KA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 4.7uF 10% Cut Lead AEC-Q200 | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80405JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 4uF 5% Cut Lead AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80475JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 4.7uF 5% Cut Lead AEC-Q200 | 0In Stock | 4.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B155J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 1.5uF 5% STRT lead AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J475KA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% CUT LD AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 |