ECWH(A) - Panasonic - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C153JQ TTI: ECW-HA3C153JQ Panasonic Availability: 3.200In Stock3.200 On Order Expected 17-Sep-26 Film Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 3.200In Stock3.200 On Order Expected 17-Sep-26 | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C393H TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 3% MPP L/S=17.5mm | 0In Stock | 0.039 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C393JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 5% MPP L/S=17.5mm | 0In Stock | 0.039 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C102HQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.6kV 0.001uF 3% MPP L/S=15mm | Not Available Online | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
0In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
Mfr: ECW-HA3C103HQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm | 0In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.3 mm (0.681 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C112HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0011uF 3% MPP L/S=10mm | Not Available Online | 1100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 13.1 mm (0.516 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C112J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0011uF 5% MPP L/S=7.5mm | 0In Stock | 1100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.1 mm (0.516 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C123H TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.6kV 0.012uF 3% MPP L/S=17.5mm | Not Available Online | 0.012 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 12.8 mm (0.504 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C123J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 5% MPP L/S=17.5mm | 0In Stock | 0.012 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 12.8 mm (0.504 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C123JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 5% MPP L/S=10mm | 0In Stock | 0.012 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.8 mm (0.701 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C152H4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0015uF 3% MPP L/S=7.5mm | 0In Stock | 1500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=10mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C562J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0056uF 5% MPP L/S=7.5mm | 0In Stock | 5600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.6 mm (0.378 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 3% MPP L/S=10mm | 0In Stock | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.7 mm (0.697 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 3% MPP L/S=10mm | 0In Stock | 9100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 5% MPP L/S=7.5mm | 0In Stock | 9100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 5% MPP L/S=10mm | 0In Stock | 9100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C153HQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.015uF 3% MPP L/S=17.5mm | 0In Stock | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C163H TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.016uF 3% MPP L/S=17.5mm | 0In Stock | 0.016 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 3 % | 13.8 mm (0.543 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C182JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 5% MPP L/S=15mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183H4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 3% MPP L/S=7.5mm | 0In Stock | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 5% MPP L/S=10mm | 0In Stock | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203HQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 3% MPP L/S=17.5mm | 0In Stock | 0.02 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.6 mm (0.85 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 5% MPP L/S=17.5mm | 0In Stock | 0.02 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.6 mm (0.85 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk |