ECWH(V) - Panasonic - Film Capacitors
1.280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12223JV TTI: ECW-H12223JV Panasonic Availability: 0In StockFilm Capacitors .022uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16182JV TTI: ECW-H16182JV Panasonic Availability: 0In StockFilm Capacitors 0.0018uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12223HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.022uF 1.25kV 3% MPP L/S=20mm | 0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12272HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12273JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1250VDC 0.027uF 5% MPP L/S=15mm | 0In Stock | 0.027 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12303RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.03uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 0.03 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 23 mm (0.906 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12332RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0033uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 3300 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12333JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1250VDC 0.033uF 5% MPP L/S=15mm | Not Available Online | 0.033 uF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10682RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0068uF 1.0kV 3% MPP L/S=7.5mm | Not Available Online | 6800 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10822JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0082uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 8200 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16153JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.015uF 5% MPP L/S=15mm | 0In Stock | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16153RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.015uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 23 mm (0.906 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16162JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0016uF 5% MPP L/S=10mm | 0In Stock | 1600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16182HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0018uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16182RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0018uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16203JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.02uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 0.02 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12392RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0039uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 3900 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 17.5 mm (0.689 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12473RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.047uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 25.5 mm (1.004 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12682HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1250VDC 0.0068uF 3% MPP L/S=10mm | 0In Stock | 6800 pF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10203HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.02uF 3% MPP L/S=10mm | Not Available Online | 0.02 uF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10203JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.02uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 0.02 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10302HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.003uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 3000 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10302JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.003uF 5% MPP L/S=10mm | Not Available Online | 3000 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10303HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.03uF 3% MPP L/S=10mm | Not Available Online | 0.03 uF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16432JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0043uF 5% MPP L/S=10mm | 0In Stock | 4300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk |