• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Panasonic - Aluminum Organic Polymer Capacitors

1.816 Results
1.816 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZA1H101P
TTI: EEH-ZA1H101P
Panasonic
Availability:

8.500In Stock

35.500 On Order
Expected
Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200

8.500In Stock

35.500 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J560P
TTI: EEH-ZA1J560P
Panasonic
Availability:

2.500In Stock

11.500 On Order
Expected 03-Sep-26
Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200

2.500In Stock

11.500 On Order
Expected 03-Sep-26
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 35SVPF82M
TTI: 35SVPF82M
Panasonic
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm

400In Stock

Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
20 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZA1H680P
TTI: EEH-ZA1H680P
Panasonic
Availability:

25.000In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200

25.000In Stock

Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic
Availability:

4.000In Stock

17.200 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

4.000In Stock

17.200 On Order
Expected
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZC1E101XP
TTI: EEH-ZC1E101XP
Panasonic
Availability:

21.600In Stock

9.000 On Order
Expected 30-Jun-26
Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200

21.600In Stock

9.000 On Order
Expected 30-Jun-26
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 10SVP330M
TTI: 10SVP330M
Panasonic
Availability:

400In Stock

26.000 On Order
Expected
Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm

400In Stock

26.000 On Order
Expected
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
17 mOhms
3.95 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZA1E331P
TTI: EEH-ZA1E331P
Panasonic
Availability:

6.000In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1E101XP
TTI: EEH-ZA1E101XP
Panasonic
Availability:

30.600In Stock

12.600 On Order
Expected 13-Oct-26
Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200

30.600In Stock

12.600 On Order
Expected 13-Oct-26
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J330P
TTI: EEH-ZA1J330P
Panasonic
Availability:

13.500In Stock

Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200

13.500In Stock

Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V680XP
TTI: EEH-ZA1V680XP
Panasonic
Availability:

6.300In Stock

42.300 On Order
Expected
Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200

6.300In Stock

42.300 On Order
Expected
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V470P
TTI: EEH-ZC1V470P
Panasonic
Availability:

0In Stock

20.000 On Order
Expected 22-Jun-26
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

0In Stock

20.000 On Order
Expected 22-Jun-26
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1E221P
TTI: EEH-ZA1E221P
Panasonic
Availability:

9.500In Stock

9.500 On Order
Expected 27-Aug-26
Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200

9.500In Stock

9.500 On Order
Expected 27-Aug-26
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0D471E4
TTI: EEF-SX0D471E4
Panasonic
Availability:

3.500In Stock

17.500 On Order
Expected
Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer

3.500In Stock

17.500 On Order
Expected
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
4.5 mOhms
3.8 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: 25SVPF100M
TTI: 25SVPF100M
Panasonic
Availability:

9.000In Stock

Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm

9.000In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
24 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZK1E471P
TTI: EEH-ZK1E471P
Panasonic
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD

1.000In Stock

Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: 6SVP47M
TTI: 6SVP47M
Panasonic
Availability:

0In Stock

3.000 On Order
Expected 13-Jan-27
Aluminum Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm

0In Stock

3.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
70 mOhms
1.1 A
- 55 C
+ 105 C
5 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZA1K330P
TTI: EEH-ZA1K330P
Panasonic
Availability:

1.000In Stock

11.500 On Order
Expected 21-Sep-26
Aluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD

1.000In Stock

11.500 On Order
Expected 21-Sep-26
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V220R
TTI: EEH-ZA1V220R
Panasonic
Availability:

17.000In Stock

Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200

17.000In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
100 mOhms
900 mA
- 55 C
+ 105 C
5 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H220P
TTI: EEH-ZC1H220P
Panasonic
Availability:

27.000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

27.000In Stock

Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
80 mOhms
750 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 50SVPF68M
TTI: 50SVPF68M
Panasonic
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 50volts 68uF ESR 20mohm

4.000In Stock

Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
20 mOhms
4.3 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Bag
Datasheet
Mfr: EEH-ZA1V151P
TTI: EEH-ZA1V151P
Panasonic
Availability:

12.500In Stock

1.500 On Order
Expected 09-Jun-26
Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200

12.500In Stock

1.500 On Order
Expected 09-Jun-26
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1H101P
TTI: EEH-ZT1H101P
Panasonic
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD

1.000In Stock

Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
23 mOhms
2.9 A
- 55 C
+ 125 C
10 mm
Can
ZT
AEC-Q200
Reel
Datasheet
Mfr: 10SVP10M
TTI: 10SVP10M
Panasonic
Availability:

18.000In Stock

Aluminum Organic Polymer Capacitors 10volts 10uF ESR 220mohm

18.000In Stock

Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
5.4 mm (0.213 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
220 mOhms
700 mA
- 55 C
+ 105 C
4 mm
Can
SVP
Bag
Datasheet
Mfr: 25SVPD82M
TTI: 25SVPD82M
Panasonic
Availability:

2.800In Stock

2.400 On Order
Expected 28-May-26
Aluminum Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON

2.800In Stock

2.400 On Order
Expected 28-May-26
Please adjust quantity to Min / Mult value
82 uF
25 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
28 mOhms
1.202 A
- 55 C
+ 125 C
10 mm
Can
SVPD
Reel
  • 1
  • 2
  • 3
  • 4