Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 3.8 mm | Reel | ||||||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Availability: 0In Stock2.500 On Order Expected 24-Jun-26 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 0In Stock2.500 On Order Expected 24-Jun-26 | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Availability: 0In Stock11.500 On Order Expected 20-Aug-26 Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 0In Stock11.500 On Order Expected 20-Aug-26 | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Availability: 0In Stock1.800 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock1.800 On Order Expected 12-Jan-27 | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Availability: 0In Stock18.000 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock18.000 On Order Expected 15-Apr-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.9 mm (0.272 in) | Bag | ||||||||
Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 5.5 mm (0.217 in) | Bulk | ||||||||
0In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 240 mOhms | 5.4 mm (0.213 in) | Bag | ||||||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Availability: 0In Stock35.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 0In Stock35.000 On Order Expected 18-Jan-27 | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 1.8 mm | Reel | ||||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Availability: 0In Stock28.000 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock28.000 On Order Expected 19-Nov-26 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Availability: 0In Stock5.500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock5.500 On Order Expected | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Availability: 0In Stock1.000 On Order Expected 26-Nov-26 Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock1.000 On Order Expected 26-Nov-26 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |