Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZKV121XUV TTI: EEH-ZKV121XUV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1V101B TTI: EEH-AZA1V101B Panasonic Aluminum Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZV1J560UV TTI: EEH-ZV1J560UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZK1E151XP TTI: EEH-ZK1E151XP Panasonic Aluminum Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1V470R TTI: EEH-ZL1V470R Panasonic Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 135 C | 60 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: EEH-ZV1J101UP TTI: EEH-ZV1J101UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 17 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-AZA1H101B TTI: EEH-AZA1H101B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1H151P TTI: EEH-ZU1H151P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E470R TTI: EEH-ZK1E470R Panasonic Aluminum Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Aluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E220R TTI: EEH-ZC1E220R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1E331UP TTI: EEH-ZT1E331UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: 20SVPG180M TTI: 20SVPG180M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4200mA | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 11 mOhms | 9.9 mm | Bag | |||||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: EEH-ZC1H470V TTI: EEH-ZC1H470V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V330R TTI: EEH-ZK1V330R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V471UV TTI: EEH-ZU1V471UV Panasonic Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V100R TTI: EEH-ZC1V100R Panasonic Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1E470V TTI: EEH-ZA1E470V Panasonic Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |