Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZV1E331UP TTI: EEH-ZV1E331UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 3900mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZV1E561UP TTI: EEH-ZV1E561UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZK1V680UV TTI: EEH-ZK1V680UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1E331UV TTI: EEH-ZV1E331UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: 20SVPG220M TTI: 20SVPG220M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 220uF 20% 3750mA | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 105 C | 18 mOhms | 6.9 mm | Bag | |||||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Aluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPG270M TTI: 25SVPG270M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% 5350mA | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm | Bag | |||||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1J560UP TTI: EEH-ZV1J560UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
0In Stock | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 6SVPC120MV TTI: 6SVPC120MV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 21 mOhms | 5.9 mm (0.232 in) | Bag | |||||||
Mfr: 20SEPF390M+TSS TTI: 20SEPF390M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Ammo Pack | |||||||
Mfr: EEH-ZA1K220P TTI: EEH-ZA1K220P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 80V 8X10.2 SMD | 0In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZE1J560V TTI: EEH-ZE1J560V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX1D560R TTI: EEF-CX1D560R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 20volt | 0In Stock | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-ZK1E101UP TTI: EEH-ZK1E101UP Panasonic Aluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 16SVF1000M TTI: 16SVF1000M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZK1V390UR TTI: EEH-ZK1V390UR Panasonic Aluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel |