• Polymer Capacitors

Panasonic - Polymer Capacitors

2.374 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.816)
  • Tantalum Capacitors - Polymer (558)
2.374 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 6SVP47M
TTI: 6SVP47M
Panasonic
Availability:

0In Stock

3.000 On Order
Expected 13-Jan-27
Aluminum Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm

0In Stock

3.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 20SVP100M
TTI: 20SVP100M
Panasonic
Availability:

7.600In Stock

Aluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm

7.600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 105 C
24 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 35SVPF39M
TTI: 35SVPF39M
Panasonic
Availability:

3.000In Stock

Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
35 VDC
- 55 C
+ 105 C
30 mOhms
6.9 mm (0.272 in)
Bag
Datasheet
Mfr: 25SEPF330M
TTI: 25SEPF330M
Panasonic
Availability:

3.600In Stock

8.000 On Order
Expected 10-Sep-26
Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm

3.600In Stock

8.000 On Order
Expected 10-Sep-26
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
25 VDC
- 55 C
+ 105 C
14 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 50SVPF10M
TTI: 50SVPF10M
Panasonic
Availability:

1.000In Stock

13.000 On Order
Expected 18-Jan-27
Aluminum Organic Polymer Capacitors 50volts 10uF ESR 40mohm

1.000In Stock

13.000 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 105 C
40 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZC1H220P
TTI: EEH-ZC1H220P
Panasonic
Availability:

27.000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

27.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 50SVPF68M
TTI: 50SVPF68M
Panasonic
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 50volts 68uF ESR 20mohm

4.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
50 VDC
- 55 C
+ 105 C
20 mOhms
12.6 mm (0.496 in)
Bag
Datasheet
Mfr: EEH-ZA1V151P
TTI: EEH-ZA1V151P
Panasonic
Availability:

12.500In Stock

1.500 On Order
Expected 09-Jun-26
Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200

12.500In Stock

1.500 On Order
Expected 09-Jun-26
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1H101P
TTI: EEH-ZT1H101P
Panasonic
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVP10M
TTI: 10SVP10M
Panasonic
Availability:

18.000In Stock

Aluminum Organic Polymer Capacitors 10volts 10uF ESR 220mohm

18.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
10 VDC
- 55 C
+ 105 C
220 mOhms
5.4 mm (0.213 in)
Bag
Datasheet
Mfr: 25SVPD82M
TTI: 25SVPD82M
Panasonic
Availability:

2.800In Stock

2.400 On Order
Expected 28-May-26
Aluminum Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON

2.800In Stock

2.400 On Order
Expected 28-May-26
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
25 VDC
- 55 C
+ 125 C
28 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: ETPSF270M6E
TTI: ETPSF270M6E
Panasonic
Availability:

14.000In Stock

Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP

14.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZA1H330XP
TTI: EEH-ZA1H330XP
Panasonic
Availability:

3.600In Stock

Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200

3.600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
50 VDC
- 55 C
+ 105 C
40 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVP22M
TTI: 20SVP22M
Panasonic
Availability:

6.000In Stock

Aluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm

6.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
60 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 16SVP150M
TTI: 16SVP150M
Panasonic
Availability:

5.000In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

5.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: EEH-ZA1V151V
TTI: EEH-ZA1V151V
Panasonic
Availability:

9.000In Stock

Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200

9.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SEP270M
TTI: 10SEP270M
Panasonic
Availability:

7.600In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm

7.600In Stock

Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic
Availability:

3.000In Stock

10.000 On Order
Expected 11-Jun-26
Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

3.000In Stock

10.000 On Order
Expected 11-Jun-26
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J820P
TTI: EEH-ZA1J820P
Panasonic
Availability:

10.000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

10.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SVP220M
TTI: 6SVP220M
Panasonic
Availability:

500In Stock

500 On Order
Expected 29-May-26
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm

500In Stock

500 On Order
Expected 29-May-26
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: EEH-ZC1H121P
TTI: EEH-ZC1H121P
Panasonic
Availability:

7.500In Stock

Aluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only

7.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
28 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471P
TTI: EEH-ZS1V471P
Panasonic
Availability:

250In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200

250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J560V
TTI: EEH-ZA1J560V
Panasonic
Availability:

4.500In Stock

Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200

4.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX1V220R
TTI: EEF-CX1V220R
Panasonic
Availability:

17.500In Stock

Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD

17.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: 16SEPC470M+T
TTI: 16SEPC470M+T
Panasonic
Availability:

2.500In Stock

Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm

2.500In Stock

Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
13 mm (0.512 in)
Bag
  • 1
  • 2
  • 3
  • 4