Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZU1E561P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E561V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 100SXE18M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||
Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 16SVPAH180MAE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 01005 0.031W 9.1ohm Anti-sulfur | 0In Stock | ||||||||||||||||
Mfr: EEH-ZT1J470V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TCF330M9L TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Not Available Online | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 20SEPF120M+TSS TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | Not Available Online | Radial | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: 16SVPG220M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-HX1A680R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 10volt | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZU1J101P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1J560B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 | 0In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZT1H101B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Not Available Online | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 6TPE330MA9EL TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-AZS1V471B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 2R5SVT680MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: EEH-ZT1J560P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10.2 SMD | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZC1J680B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1V151B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1H680B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |