Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 2.8 mm | Reel | ||||||||
Mfr: 6TCF220M9L TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP | Not Available Online | 220 uF | 6.3 VDC | Reel | |||||||||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEF-CX1E220R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25volt | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CS1C220R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 16volt | Not Available Online | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 10SVQP150M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 150uF 10mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 10SEP56M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 56uF ESR 45mohm | Not Available Online | Radial | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: 16SEP82M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 82uF ESR 40mohm | Not Available Online | Radial | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 6SEP150M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 150uF ESR 35mohm | Not Available Online | Radial | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Reel | |||||||
Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 6SEP82M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm | Not Available Online | Radial | 82 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: 16SEPC180MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 10mohm | Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 4SEPC560MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 35SEPF39M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 32volts 39uF ESR 30mohm | Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 2SEPC820MY TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC820MY+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 4SEPC820M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 820uF ESR 7mohm | Not Available Online | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Reel | |||||||
Not Available Online | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Not Available Online | Radial | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 4SEP150M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm | Not Available Online | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: 16SVPC68MV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 68uF ESR 25mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 4SVPC1200M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm | 0In Stock | SMD/SMT | 1200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel |