Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6SEQP330M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Reel | |||||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 35TQS68ME2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 68uF 20% 1200mA | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TDC22MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 100SXE15M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping | Not Available Online | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | Reel | |||||||
Mfr: 80SXE33M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting | Not Available Online | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | |||||||
Mfr: EEF-KX0D471RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-KX0J151RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1H101V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: EEF-TX0E391RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 135 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-TZ0D561RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 135 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-JX0E471RE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-KX0E471RE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16TQC47MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20TDC33MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TQC22MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 100SXE27MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | Bulk | |||||||
Not Available Online | Radial | 39 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | ||||||||
Mfr: 100SXE15MX+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping | Not Available Online | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 8 mm | Reel | |||||||
Mfr: 100SXE18M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting | Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | |||||||
Mfr: ETPS220MUD TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: 35TQC10MYF TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | Not Available Online | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |