Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVT560MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA | 0In Stock | Reel | |||||||||||||||
Mfr: 25TDC15MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-KX0J121RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-KZ0D561RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1K470B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Bulk | ||||||
Mfr: EEF-TX0J121RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-TX0J151RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1J680V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
0In Stock | SMD/SMT | 18 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: 16SEQP330M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16v 330uf 10x13mm | Not Available Online | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 25SVF330M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Not Available Online | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 85 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 4SEP680M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 680uF ESR 25mohm | Not Available Online | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: 2R5SVPC1500M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 2R5SVPC820M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 11.9 mm (0.469 in) | Reel |