Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35SVPK180M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 180uf 35volts OS-CON Polymer | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Not Available Online | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 28 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 2R5TPE470MC TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 2R5TPE220M9 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2SEPC1000MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm | Not Available Online | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 2SEPC560MX+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm | Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 2R5SVPC390MV TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 15mohm | Not Available Online | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 6SEPC470M+TS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 13 mm (0.512 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 2R5SVP220M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 220uF ESR 23mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 23 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 16SEP180M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm | Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | |||||||
Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 20SEP56M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 56uF ESR 40mohm | Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: 2R5SEP1500M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm | Not Available Online | Radial | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 2R5SEP680M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm | Not Available Online | Radial | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: 10SVPS68M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-CS1C330R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 16volt | Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Not Available Online | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 25 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZK1E561UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Bulk |