Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SR0J680R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZE1V151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35v 150uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 125 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 100SXV15MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON | 0In Stock | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: EEH-ZK1E820P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK220M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZC1E470P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E470V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E680XP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZKE181XUV TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Not Available Online | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6SVPA47MAA TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors Type 6v 47uf 5x5.9mm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 27 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Not Available Online | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEF-LX0D471R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SEPC220MD TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | Not Available Online | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 4SEPC560MW+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | |||||||
Not Available Online | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: ETPF1000M6H TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 15 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |