Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-AZS1J101B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 20SEPF120M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | Not Available Online | Radial | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: ECG-SY0G471R TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: EEH-ZL1E221XP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 24 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZL1E471V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: ETPE330MA9GB TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 16SEPC100M+TSS TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: ETCF680M5H TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP | Not Available Online | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 25TQC15MYFD TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 15uF ESR 25mohm | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 35SVF120M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 16SEF1000M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type | Not Available Online | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEH-ZA1J330V TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | ||||||||
Mfr: 16SEPF270M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: EEF-CT1E220R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25volt | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | |||||
Mfr: EEH-ZA1V330P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1V391UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1H680P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 135 C | 19 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: 25TDC68MD3 TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 25TQC100MD3 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel |