Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | AEC-Q200 | Reel | |||||
0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | Reel | |||||||||
Mfr: EEF-ST0E271R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 2.5volt | 0In Stock | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | Reel | ||||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | ||||||
Mfr: 20SEQP150M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 20V 10X13 5.0MMLS | Not Available Online | Radial | 15 uF | 20 % | 20 VDC | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | Radial | 15 uF | 20 % | 32 VDC | - 55 C | + 125 C | 80 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 16SVPS180M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON | 0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 29 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 35SVPD18M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON | 0In Stock | SMD/SMT | 18 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: EEF-CS1A470R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 10volt | Not Available Online | SMD/SMT | 47 uF | 20 % | 10 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 6THB330M TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 6.3volt 330uF 40mohm 734338 POSCAP | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16SVPA82MAA TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 82uF 25mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 1.8 mm | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZT1J330V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1J560V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-SX0E391XE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-SX0J680R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 2R5THE330M TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2R5THE330MF TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEH-ZA1V680XV TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZT1J560B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZA1J680B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1H101B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |