Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETPF470M5H TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm | Not Available Online | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6SEPC1500M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | Not Available Online | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 3.3 uF | 20 % | 16 VDC | - 55 C | + 105 C | 260 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 16SVPC150M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 6TAE330ML TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: 50SEK22M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm | Not Available Online | Radial | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 25SVPD47M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZT1J680V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 16SVPK680M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 0In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZF1V101P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5SVPT820M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: 10SEP270M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm | Not Available Online | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | ||||||||
Not Available Online | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-AZA1V271B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZK1E471B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1J101B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 20SEPF120M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | Not Available Online | Radial | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: ECG-SY0G471R TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: EEH-ZL1E221XP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 24 mOhms | 10.2 mm (0.402 in) | Reel |