• Polymer Capacitors

Panasonic - Polymer Capacitors

2.374 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.816)
  • Tantalum Capacitors - Polymer (558)
2.374 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 35SEK82M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm

Not Available Online

Call
or
View Details
Radial
82 uF
20 %
35 VDC
- 55 C
+ 125 C
25 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 10SVPC330M
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
19 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZE1E331P
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPB330ML
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 2R5TPF470M7L
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPF220ML
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 2SEPC2700M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm

Not Available Online

Call
or
View Details
Radial
2700 uF
20 %
2.5 VDC
- 55 C
+ 105 C
10 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: EEH-ZT1H121V
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 120UF 50V 10X10.5 SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1H560B
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
50 VDC
- 55 C
+ 150 C
35 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: 20TQC22MQD
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
90 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 6TPE100MBB
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: ETPE330MIB
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 100SXV27MX
TTI: Not Assigned
Panasonic
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
27 uF
20 %
100 VDC
- 55 C
+ 125 C
40 mOhms
11.9 mm
Reel
Datasheet
Mfr: 100SXE22M+T
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
22 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
13 mm
Reel
Datasheet
Mfr: EEH-ZV1J560P
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 135 C
16 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG330MX
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 16SVPG560M
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEH-ZS1H181UV
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 125 C
17 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471UV
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 125 C
14 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZC1H470B
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZC1V221B
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZT1V151V
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
22 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0D221ER
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 2volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0D331E4
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 4.0volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
  • ...
  • 42
  • 43
  • 44