Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 2.8 mm | Reel | ||||||||
Mfr: EEH-ZS1E471V TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H151V TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 10SVPC330M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 19 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZE1E331P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPF470M7L TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 2SEPC2700M TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm | Not Available Online | Radial | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEH-ZT1H121V TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 120UF 50V 10X10.5 SMD | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1H560B TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 | 0In Stock | Radial | 56 uF | 20 % | 50 VDC | - 55 C | + 150 C | 35 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPE100MBB TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 100SXV27MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | 0In Stock | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 11.9 mm | Reel | |||||||
Mfr: 100SXE22M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping | Not Available Online | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: EEH-ZV1J560P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: 16SVPG330MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 16SVPG560M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZS1H181UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V471UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZC1H470B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1V221B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |