Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVT1000M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1700mA 12mOhm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 2R5SVPT1500M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
Mfr: EEH-ZU1V471V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-JX0E471RB TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZL1E471P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZV1J330P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1V151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.5 mm | Reel | |||||
Mfr: EEF-KX0E471RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SVT1000MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock | Reel | |||||||||||||||
Mfr: EEH-ZT1E561UV TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Reel | ||||||
Mfr: 80SXE47MX+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Cutting | Not Available Online | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | |||||||
Mfr: 20TQC47MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 35TDC10MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 180 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 100SXE27MX+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | Bulk | |||||||
Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | ||||||||
Mfr: 100SXE18MX+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting | Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | Bulk | |||||||
Mfr: 63SXE33M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping | Not Available Online | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | |||||||
Mfr: 80SXE12M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting | Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Bulk | |||||||
Mfr: 80SXE27M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm | Reel |