Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 63SXE33M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping | Not Available Online | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | |||||||
Mfr: 80SXE12M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting | Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Bulk | |||||||
Mfr: 80SXE27M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm | Reel | ||||||||
Mfr: 20SEP22M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm | Not Available Online | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | ||||||||
Mfr: 32SEPF22M+TSS TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm | Not Available Online | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Reel | |||||||
Mfr: 25SVPK270M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 270uf 25volts OS-CON Polymer | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 16SEPG470M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 16SVPK1200M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 0In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: ETPE330M9GB TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | Reel | ||||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 11 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 20SEP47M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm | Not Available Online | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 6SVP820M TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm | 0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6SVPC100MY TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZC1V330P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZSH271UB TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 270 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |