Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZE1J560P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZU1J181UP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC100MD3 TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 35TQS47MEX TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: EEH-ZA1E151P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0G331XE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12.6 mm (0.496 in) | Bulk | ||||||||
Mfr: EEH-ZC1E151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E331UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Bulk | ||||||||
Mfr: 100SXE15MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON | Not Available Online | Radial | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 8 mm (0.315 in) | ||||||||
Mfr: EEH-AZC1J820B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1H151B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 2R5SVT680M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1060mA 20mOhm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 20 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1E331V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-JX0E221RE TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-AZSJ121UB TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 63VDC 120uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZS1E681UV TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-TX0G181RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |