Panasonic - Polymer Capacitors
2.374 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Availability: 0In Stock4.800 On Order Expected 15-Oct-26 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock4.800 On Order Expected 15-Oct-26 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Availability: 0In Stock2.500 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock2.500 On Order Expected 12-Jan-27 | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Availability: 0In Stock7.000 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock7.000 On Order Expected 19-Nov-26 | SMD/SMT | 33 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock1.000 On Order Expected 26-Nov-26 | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Availability: 0In Stock81.000 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock81.000 On Order Expected 12-Jan-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6.9 mm (0.272 in) | Bulk | |||||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 7.9 mm | Bag | |||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Availability: 0In Stock10.000 On Order Expected 22-Oct-26 Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 22-Oct-26 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |