• Polymer Capacitors

Panasonic - Polymer Capacitors

2.374 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.816)
  • Tantalum Capacitors - Polymer (558)
2.374 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZC1E331P
TTI: EEH-ZC1E331P
Panasonic
Availability:

0In Stock

81.000 On Order
Expected 12-Jan-27
Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200

0In Stock

81.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPB470M
TTI: 6TPB470M
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 16SEP330M+T
TTI: 16SEP330M+T
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
13 mm (0.512 in)
Ammo Pack
Datasheet
Mfr: 16SVPF270M
TTI: 16SVPF270M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 20SVPF180M
TTI: 20SVPF180M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
20 VDC
- 55 C
+ 105 C
25 mOhms
6.9 mm (0.272 in)
Bulk
Datasheet
Mfr: EEH-ZU1V471UP
TTI: EEH-ZU1V471UP
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 25SVPG15M
TTI: 25SVPG15M
Panasonic
Availability:

0In Stock

Other Available Inventory
End of Life
Aluminum Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
4.4 mm (0.173 in)
Reel
Datasheet
Mfr: 20SVPG180MX
TTI: 20SVPG180MX
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
20 VDC
- 55 C
+ 105 C
14 mOhms
7.9 mm
Bag
Datasheet
Mfr: EEH-AZF1J330B
TTI: EEH-AZF1J330B
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
33 uF
20 %
63 VDC
- 55 C
+ 150 C
40 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZSV681UB
TTI: EEH-AZSV681UB
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
680 uF
20 %
35 VDC
- 55 C
+ 125 C
11 mOhms
15.7 mm (0.618 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 6SEPC470MW
TTI: 6SEPC470MW
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Bulk
Datasheet
Mfr: 10TPE68M
TTI: 10TPE68M
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZC1H121V
TTI: EEH-ZC1H121V
Panasonic
Availability:

0In Stock

10.000 On Order
Expected 22-Oct-26
Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200

0In Stock

10.000 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
28 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPE100MPB
TTI: 6TPE100MPB
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-GX0D471R
TTI: EEF-GX0D471R
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 470uF 2.0volt

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6TPE220MAP
TTI: 6TPE220MAP
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZS1E471P
TTI: EEH-ZS1E471P
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 10TAE220ML
TTI: 10TAE220ML
Panasonic
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: 20SVQP47M
TTI: 20SVQP47M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZA1J100V
TTI: EEH-ZA1J100V
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 105 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 20SEP47M
TTI: 20SEP47M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
20 VDC
- 55 C
+ 105 C
45 mOhms
7 mm (0.276 in)
Bag
Datasheet
Mfr: EEH-ZV1V271P
TTI: EEH-ZV1V271P
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 20SVPK680M
TTI: 20SVPK680M
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
20 VDC
- 55 C
+ 125 C
12 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 20SVPF560M
TTI: 20SVPF560M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
20 VDC
- 55 C
+ 105 C
12 mOhms
12.6 mm (0.496 in)
Bag
  • ...
  • 6
  • 7
  • 8