• Polymer Capacitors

Panasonic - Polymer Capacitors

2.374 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.816)
  • Tantalum Capacitors - Polymer (558)
2.374 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SEPC220MD+S
TTI: 16SEPC220MD+S
Panasonic
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm

Not Available Online

Call
or
View Details
Radial
220 uF
20 %
16 VDC
- 55 C
+ 105 C
13 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 25TQC33MYF
TTI: 25TQC33MYF
Panasonic
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm

Not Available Online

Call
or
View Details
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 105 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1V181P
TTI: EEH-ZK1V181P
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5TPE330MAZB
TTI: 2R5TPE330MAZB
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 35SEK47M
TTI: 35SEK47M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm

0In Stock

Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: 10TAE220ML
TTI: 10TAE220ML
Panasonic
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: 20SVQP47M
TTI: 20SVQP47M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZA1J100V
TTI: EEH-ZA1J100V
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 105 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 20SEP47M
TTI: 20SEP47M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
20 VDC
- 55 C
+ 105 C
45 mOhms
7 mm (0.276 in)
Bag
Datasheet
Mfr: EEH-ZV1V271P
TTI: EEH-ZV1V271P
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 20SVPK680M
TTI: 20SVPK680M
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
20 VDC
- 55 C
+ 125 C
12 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 20SVPF560M
TTI: 20SVPF560M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
20 VDC
- 55 C
+ 105 C
12 mOhms
12.6 mm (0.496 in)
Bag
Datasheet
Mfr: EEH-ZK1E471V
TTI: EEH-ZK1E471V
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 100SXV39M
TTI: 100SXV39M
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
12.6 mm
Bulk
Datasheet
Mfr: 6SEPC1000MD
TTI: 6SEPC1000MD
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: EEH-ZK1V181V
TTI: EEH-ZK1V181V
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZE1V271P
TTI: EEH-ZE1V271P
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5SVPE330MY
TTI: 2R5SVPE330MY
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
10 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 10TCE220MIL
TTI: 10TCE220MIL
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

Not Available Online

Other Available Inventory
Call
or
View Details
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 20SEP100MX+T
TTI: 20SEP100MX+T
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
20 VDC
- 55 C
+ 105 C
35 mOhms
8 mm (0.315 in)
Ammo Pack
Datasheet
Mfr: 16SEPC270MX+S
TTI: 16SEPC270MX+S
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
9 mm (0.354 in)
Bag
Datasheet
Mfr: EEH-AZSJ181UB
TTI: EEH-AZSJ181UB
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
63 VDC
- 55 C
+ 125 C
15 mOhms
15.7 mm (0.618 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEF-SX0D331ER
TTI: EEF-SX0D331ER
Panasonic
Availability:

0In Stock

35.000 On Order
Expected 18-Jan-27
Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer

0In Stock

35.000 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
  • ...
  • 7
  • 8
  • 9