Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF334KA TTI: ECQ-UAAF334KA Panasonic Availability: 18.600In StockSafety Capacitors 0.33uF 275VAC 10% MPP L/S=15mm | 18.600In Stock | 0.33 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQ-U(A) | Bulk | |||||
Mfr: ECQ-UAAF185K TTI: ECQ-UAAF185K Panasonic Availability: 4.800In StockSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead | 4.800In Stock | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
0In Stock | 0.01 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF104M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 10% MPP L/S=15mm | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274Q1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334Q1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.33uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.33 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.33 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 18.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 9 mm | ECQUG | Bulk | |||||||
Not Available Online | 0.12 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Not Available Online | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 27 mm | 25.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | ECQUG | Bulk | |||||||
Not Available Online | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAV394Q1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.39uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.15 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAV224Q1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.22 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824T1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Not Available Online | 0.47 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQU(A) | Bulk | ||||||
Mfr: ECQ-UAAV564T1 TTI: Not Assigned Panasonic Safety Capacitors 310VAC 0.56uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.56 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.18 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF104MA TTI: ECQ-UAAF104MA Panasonic Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.22 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUV | ||||||||||
Mfr: ECQ-U2A224MVZ TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 0.22 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 8.5 mm | ECQUV | |||||||
Mfr: ECQ-U2A225KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 1% MPET L/S=27.5mm | Not Available Online | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 19 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A272KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.0027uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 2700 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A332KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.0033uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 3300 pF | X2 | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk |