Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF393KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 10% LS=12.5mm Cut Lead | Not Available Online | 0.039 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 20% LS=22.5mm ST Lead | Not Available Online | 0.39 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 10% LS=12.5mm ST Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF822M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 20% LS=12.5mm ST Lead | Not Available Online | 8200 pF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF823MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 20% LS=15mm Cut Lead | Not Available Online | 0.082 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF824KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 10% LS=22.5mm Cut Lead | Not Available Online | 0.82 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF475MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 4.7uF 275VAC 20% MPP LS=27.5mm LD Cut 4m | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A473MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .047uF 250V 20% | Not Available Online | 0.047 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5.5 mm | ECQUV | Bulk | ||||||||
Mfr: ECQ-U2A564KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.56uF 250VAC 10% MPET L/S=22.5mm | Not Available Online | 0.56 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 19.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 10.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A684ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .68uF 275VAC 20% MPET L/S=22.5mm | Not Available Online | 0.68 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U3A473MG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .047uF 300VAC 20% MPET L/S=12.5mm | Not Available Online | 0.047 uF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 6 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-U3A683MG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .068uF 300VAC 20% MPET L/S=12.5mm | Not Available Online | 0.068 uF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-U3A684MG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .68uF 300VAC 20% MPET L/S=22.5mm | Not Available Online | 0.68 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12.5 mm | ECQUG | Bulk | ||||||
Mfr: ECK-NTS222ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% 7.5mm LS | Not Available Online | 2200 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-TS | Ammo Pack | |||||||||||
Mfr: ECQ-U2A125ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 1.2uF 275VAC 20% MPET L/S=27.5mm | Not Available Online | 1.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECK-TBC332MF TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 3300 pF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TBC471KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 470 pF | 250 VAC | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | ||||||||||||||
Mfr: ECK-TFC470KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 47 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TFC471KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 470 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-U2A333ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .033uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 0.033 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 6 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-UAAV274SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk |