Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A105MVA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 1 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUV | |||||||||
Mfr: ECQ-UAAF225MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 20% MPP L/S=27.5mm | Not Available Online | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQ-U(A) | AEC-Q200 | ||||||
Mfr: ECQ-U2A473ML2 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC .047uF 20% MPET L/S=12.5mm | Not Available Online | Safety Film Capacitors | ECQUY | ||||||||||||||||||||
Mfr: ECQ-UAAV824S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF103M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.01uF 20% LS=12.5mm ST Lead | Not Available Online | 0.01 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF103MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.01uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.01 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 20% LS=12.5mm ST Lead | Not Available Online | 0.012 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.012 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF125M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 20% LS=27.5mm ST Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF153M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 20% LS=12.5mm ST Lead | Not Available Online | 0.015 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm ST Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF273K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.027uF 10% LS=12.5mm ST Lead | Not Available Online | 0.027 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF393KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 10% LS=12.5mm Cut Lead | Not Available Online | 0.039 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 20% LS=22.5mm ST Lead | Not Available Online | 0.39 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 10% LS=12.5mm ST Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF822M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 20% LS=12.5mm ST Lead | Not Available Online | 8200 pF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF823MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 20% LS=15mm Cut Lead | Not Available Online | 0.082 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF824KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 10% LS=22.5mm Cut Lead | Not Available Online | 0.82 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF475MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 4.7uF 275VAC 20% MPP LS=27.5mm LD Cut 4m | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A473MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .047uF 250V 20% | Not Available Online | 0.047 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5.5 mm | ECQUV | Bulk | ||||||||
Mfr: ECQ-U2A564KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.56uF 250VAC 10% MPET L/S=22.5mm | Not Available Online | 0.56 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 19.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 10.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A684ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .68uF 275VAC 20% MPET L/S=22.5mm | Not Available Online | 0.68 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | ECQUL | Bulk |