• Safety Capacitors

Panasonic - Safety Capacitors

601 Results
601 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: ECQ-UAAF334MA
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Safety Capacitors 0.33uF 275VAC 20% MPP L/S=15mm

Not Available Online

Call
or
View Details
0.33 uF
X2
275 VAC
Radial
15 mm (0.591 in)
17.5 mm
16 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
ECQ-U(A)
Bulk
  • ...
  • 22
  • 23
  • 24
  • 25