Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAV274TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394RA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 20% LS=15mm Cut Lead | Not Available Online | 0.18 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF223MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.022 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF564MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.56uF 20% LS=22.5mm Cut Lead | Not Available Online | 0.56 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF824M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 20% LS=22.5mm ST Lead | Not Available Online | 0.82 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.33 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF475K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 4.7uF 275VAC 10% MPP LS=27.5mm ST | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF333MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.033uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.033 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 10uF 20% LS=37.5mm AEC-Q200 | Not Available Online | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 10uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 10% LS=12.5mm Cut Lead | Not Available Online | 0.012 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF223K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 10% LS=12.5mm ST Lead | Not Available Online | 0.022 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF393K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 10% LS=12.5mm ST Lead | Not Available Online | 0.039 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF393MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.039 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 20% LS=22.5mm Cut Lead | Not Available Online | 0.39 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF473M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm ST Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475ED TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LS=37.5mm Cut Lead | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQUA | AEC-Q200 | Bulk | ||||
Not Available Online | 0.1 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQU(A) | ||||||||
Mfr: ECQ-U2A103MN TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% | Not Available Online | 0.01 uF | 250 VAC | Radial | 13.5 mm (0.531 in) | 17 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUN | Bulk | ||||||||
Mfr: ECC-TBC680JG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg BC Type SMD | Not Available Online | 68 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Ammo Pack | |||||||||||||
Mfr: ECK-ATS103MF6 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% 7.5mm LS | Not Available Online | 0.01 uF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECK-ATS222ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% 7.5mm LS | Not Available Online | 2200 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-TS | Bulk |