EM - Panasonic - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-EM0E204A TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 11.3 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-EM0E204B TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 12.5 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-EM0E204R TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors .20F 2.5V | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 10 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel |