ER - Panasonic - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-ER0E153 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.015F, 2.6volts 3.2x2.5mm | Not Available Online | 15000 uF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 500 Hour | EDLC / Supercaps | - 25 C | + 60 C | 1 mm | ER | Reel |