• Supercapacitors / Ultracapacitors

SG - Panasonic - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-S5R5V105
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 1F 5.5V

Not Available Online

Call
or
View Details
1 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
21 mm
5.5 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
21 mm
SG
Bulk