Panasonic - Tantalum Capacitors
578 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | |||
0In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 100 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 16TQC33MYFD TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | Not Available Online | SMD/SMT | 33 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: ETCE330M9GB TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B2 Case | ||
Mfr: 20TQC100MD3 TTI: Not Assigned Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock | SMD/SMT | 100 uF | 20 VDC | 1210 | 7343 | |||
Mfr: 35TQS47MEX TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock | SMD/SMT | 47 uF | 35 VDC | 2815 | 7343 | D15S Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 4TAE470MIL TTI: 4TAE470MIL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Not Available Online | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B1G Case | |||
Not Available Online | SMD/SMT | 220 uF | 4 VDC | 1210 | 3528 | B15G Case | |||
Not Available Online | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | |||
Mfr: 2R5TPE220MI TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 18mohm | 0In Stock | SMD/SMT | 220 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Not Available Online | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Not Available Online | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 2R5TAE220MF TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 220uF 15m POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 220 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 2R5TAE330MI TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 330uF 18m POSCAP AEC-Q200 | Not Available Online | 330 uF | 2.5 VDC | ||||||
Mfr: 2R5TAE330M TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 330uF 25m POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 330 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 2R5TAE680ML TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 680uF 25m POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Not Available Online | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D4 Case | |||
Not Available Online | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
Not Available Online | SMD/SMT | 220 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 150 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 4TCE470MCL TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4VDC 470uF 12m POSCAP | 0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case |