Panasonic - Tantalum Capacitors
578 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
0In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Not Available Online | SMD/SMT | 150 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Not Available Online | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Availability: 0In Stock1.000 On Order Expected 26-Nov-26 Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock1.000 On Order Expected 26-Nov-26 | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
0In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | |||
0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | |||
0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | ||
0In Stock4.000 On Order Expected | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 100 uF | 8 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1311 | 3528 | BIS Case | |||
0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case |