Panasonic - Tantalum Capacitors
578 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Not Available Online | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | |||
0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 2R5TPE330MI TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 18mohm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
0In Stock | SMD/SMT | 220 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 25TQC22MYFT TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 22uF ESR 70mohm | Not Available Online | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D15E Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Not Available Online | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
0In Stock | SMD/SMT | 33 uF | 20 VDC | 1411 | 3528 | B2 Case | |||
Mfr: 35TQS68ME2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 68uF 20% 1200mA | 0In Stock | SMD/SMT | 68 uF | 35 VDC | 2815 | 7343 | D2S Case | ||
Mfr: 25TDC22MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 | ||
0In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
0In Stock | SMD/SMT | 56 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: 16TQC47MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 20TDC33MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TQC22MD2 TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 | ||
0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: ETPF1000M6H TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm | 0In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Not Available Online | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
0In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | |||
Mfr: ETPS220MUD TTI: Not Assigned Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 220 uF | 2.5 VDC | 1311 | 3528 | BIS Case | ||
Mfr: 35TQC10MYF TTI: Not Assigned Panasonic Availability: Not Available OnlineTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | Not Available Online | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D2 Case | ||
Not Available Online | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case |