Panasonic - Capacitors
21.683 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Manufacturer | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1E102SB TTI: EEU-FC1E102SB Panasonic Availability: 6.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 6.250In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 20 % | 25 VDC | |||||
1.500In Stock | Panasonic | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 20 % | 16 VDC | ||||||
Mfr: EEU-FR1C182LB TTI: EEU-FR1C182LB Panasonic Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm | 18.000In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 20 % | 16 VDC | |||||
Mfr: EEU-FR1E331B TTI: EEU-FR1E331B Panasonic Availability: 60.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS 5.0mm | 60.000In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 330 uF | 20 % | 25 VDC | |||||
Mfr: EZP-V80506MTS TTI: EZP-V80506MTS Panasonic Availability: 700In StockFilm Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 | 700In Stock | Panasonic | Film Capacitors | DC Link Film Capacitors | Radial | 50 uF | 10 % | 800 VDC | |||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Availability: 4.000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 4.000In Stock | Panasonic | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 20 % | 63 VDC | |||||
Mfr: EEE-HA1H2R2R TTI: EEE-HA1H2R2R Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 14.000In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | SMD/SMT | 2.2 uF | 20 % | 50 VDC | |||||
Mfr: EEE-0JA220SR TTI: EEE-0JA220SR Panasonic Availability: 2.000In Stock2.000 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - SMD 22uF 6.3V | 2.000In Stock2.000 On Order Expected 13-Aug-26 | Panasonic | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 20 % | 6.3 VDC | |||||
Mfr: EEU-FR1J821 TTI: EEU-FR1J821 Panasonic Availability: 9.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 820uF 16X25mm LS:7.5mm Bulk Strait | 9.500In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 820 uF | 20 % | 63 VDC | |||||
8.000In Stock9.200 On Order Expected 14-Dec-26 | Panasonic | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 16 VDC | ||||||
Mfr: EEE-FK1C470AP TTI: EEE-FK1C470AP Panasonic Availability: 29.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 29.000In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 20 % | 16 VDC | |||||
Mfr: EEE-FK2A331AM TTI: EEE-FK2A331AM Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 500In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 20 % | 100 VDC | |||||
Mfr: EEE-HA1V221UP TTI: EEE-HA1V221UP Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT HA SMD | 13.000In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 20 % | 35 VDC | |||||
Mfr: EEU-FC1H220H TTI: EEU-FC1H220H Panasonic Availability: 16.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 | 16.000In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 20 % | 50 VDC | |||||
Mfr: EEU-FM1A222B TTI: EEU-FM1A222B Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 8.000In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 20 % | 10 VDC | |||||
Mfr: ECW-F2W224KAQ TTI: ECW-F2W224KAQ Panasonic Availability: 7.500In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=10mm | 7.500In Stock | Panasonic | Film Capacitors | RF Microwave Film Capacitors | Radial | 0.22 uF | 10 % | 450 VDC | |||||
Mfr: EEU-HD1A682 TTI: EEU-HD1A682 Panasonic Availability: 100In Stock5.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 6,800uF 10volts 12.5x25 LS 5mm | 100In Stock5.000 On Order Expected 02-Nov-26 | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 6800 uF | 20 % | 10 VDC | |||||
Mfr: EEE-FKV101XAP TTI: EEE-FKV101XAP Panasonic Availability: 15.300In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 6.3X7.7 | 15.300In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 20 % | 35 VDC | |||||
Mfr: EEU-FC1E221B TTI: EEU-FC1E221B Panasonic Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 12.000In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 20 % | 25 VDC | |||||
Mfr: EEE-1CA101P TTI: EEE-1CA101P Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 1.000In Stock | Panasonic | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 20 % | 16 VDC | |||||
Mfr: EEE-1JA470P TTI: EEE-1JA470P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 500In Stock | Panasonic | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 20 % | 63 VDC | |||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Availability: 9.000In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9.000In Stock | Panasonic | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 20 % | 35 VDC | |||||
5.000In Stock | Panasonic | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 20 % | 20 VDC | ||||||
Mfr: EEE-FK1E221AP TTI: EEE-FK1E221AP Panasonic Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V ELECT FK SMD | 9.500In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 20 % | 25 VDC | |||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 20.000In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 20 % | 25 VDC |