Panasonic - Ferrite Beads
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELF-21C015A TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/1.5Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELK-E100FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKE EMI Filter LC Coil Typ1207SMD | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Mfr: EXC-3BP600H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 60 OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 100 mA | 25 % | 70 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-ELSA35V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 50 OHM AXIAL BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | Ammo Pack | ||||||||
Mfr: EXC-ML16A270U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 27 OHM 25% MLC BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 27 Ohms | 4 A | 25 % | 6 mOhms | - 5 C | + 40 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ELF-25C003A TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.3Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELK-EA221FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA222FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EA470FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EV431FF TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKEV EMI Filter ESD protection | Not Available Online | ELK-EV | EMI Filters | SMD/SMT | 1207 (3218 metric) | 2 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELK-EV561FE TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKEV EMI Filter ESD protection | Not Available Online | ELK-EV | EMI Filters | SMD/SMT | 1207 (3218 metric) | 2 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: EXC-28BB121U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 120Ohms 100MA ARRAY BEAD CORE | Not Available Online | EXC | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | 1 mm | 2 mm | 0.5 mm | Reel | |||||||||
Mfr: ELK-E220FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKE EMI Filter LC Coil Typ1207SMD | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Mfr: ELK-E221FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKE EMI Filter LC Coil Typ1207SMD | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Mfr: ELK-E103FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads .02 OHM 50V 2A | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | ||||||||||||||
Mfr: EXC-28BA121U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Chip Bead Core Array 4 Element | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | |||||||||
Mfr: EXC-3BP121H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 120 OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 100 mA | 25 % | 100 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-CL4532U1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 115 OHM BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 115 Ohms | 2 A | 25 % | 10 mOhms | - 5 C | + 40 C | 4.5 mm | 3.2 mm | 1.8 mm | Reel | |||||
Mfr: EXC-ML45A910H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 91 OHM 25% BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 91 Ohms | 3 A | 25 % | 16 mOhms | - 5 C | + 40 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: EXC-ELDR27V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 160 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 9.5 mm | ||||||||
Mfr: EXC-ELSA24 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 30 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 4.8 mm | 2.8 mm | |||||||||
Mfr: ELK-E470FA TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads ELKE EMI Filter LC Coil Typ1207SMD | Not Available Online | ELK-E | SMD/SMT | 2 A | - 20 C | + 85 C | Reel | |||||||||||||
Mfr: ELF-21C006A TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.6Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELF-25C005A TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/0.5Arms max | Not Available Online |