EXC - Panasonic - Ferrite Beads
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXC-ELSA35T TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 700 mOhms | - 25 C | + 85 C | Reel | |||||||||||
Mfr: EXC-CL3216U1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Chip Bead Core 1206 BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 25 Ohms | 2 A | 25 % | 50 mOhms | - 5 C | + 40 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: EXC-ELSA39 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads EMI BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Axial | 80 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 9.3 mm | 3.8 mm | Bulk | ||||||||
Mfr: EXC-3BP600H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 60 OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 100 mA | 25 % | 70 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-ELSA35V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 50 OHM AXIAL BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | Ammo Pack | ||||||||
Mfr: EXC-ML16A270U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 27 OHM 25% MLC BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 27 Ohms | 4 A | 25 % | 6 mOhms | - 5 C | + 40 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-28BB121U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 120Ohms 100MA ARRAY BEAD CORE | Not Available Online | EXC | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | 1 mm | 2 mm | 0.5 mm | Reel | |||||||||
Mfr: EXC-28BA121U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads Chip Bead Core Array 4 Element | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | |||||||||
Mfr: EXC-3BP121H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 120 OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 100 mA | 25 % | 100 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-CL4532U1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 115 OHM BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 115 Ohms | 2 A | 25 % | 10 mOhms | - 5 C | + 40 C | 4.5 mm | 3.2 mm | 1.8 mm | Reel | |||||
Mfr: EXC-ML45A910H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 91 OHM 25% BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 91 Ohms | 3 A | 25 % | 16 mOhms | - 5 C | + 40 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: EXC-ELDR27V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 160 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 9.5 mm | ||||||||
Mfr: EXC-ELSA24 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 30 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 4.8 mm | 2.8 mm | |||||||||
Mfr: EXC-3BB102H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 1K OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-CL3225U1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 45 OHM BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 45 Ohms | 2 A | 25 % | 50 mOhms | - 5 C | + 40 C | 3.2 mm | 2.5 mm | 1.6 mm | Reel | |||||
Mfr: EXC-ELSV35V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Mfr: EXC-3BB221H TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 220 OHM HS SIGNAL | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 300 mOhms | - 25 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: EXC-ELSR35S TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads SINGLE BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | Bulk | ||||||||
Mfr: EXC-ELSR35T TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 3.5X5MM RAD T/B SINGLE BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Mfr: EXC-ML20A390U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 39 OHM 25% MLC BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 39 Ohms | 4 A | 25 % | 8 mOhms | - 5 C | + 40 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: EXC-ELDR25V TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 7.5X5.2MM RAD T/B DUAL BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 80 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 7 mm | ||||||||
Mfr: EXC-28BB221U TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 220 OHM HS SIGNAL | Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | ||||||||||
Mfr: EXC-ELDR27C TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 160 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 9.5 mm | Bulk | |||||||
Mfr: EXC-ELDR35C TTI: Not Assigned Panasonic Availability: Not Available OnlineFerrite Beads 90 OHM RADIALBEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | Bulk |
- 1
- 2