Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-1TRQF3R0U TTI: ERJ-1TRQF3R0U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 3.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AF470V TTI: ERJ-B2AF470V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.75W 1% 47ohm | 0In Stock | Reel | ERJ-Bx | 47 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF6R2V TTI: ERJ-8BQF6R2V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R2V TTI: ERJ-3RQF1R2V Panasonic Current Sense Resistors - SMD 0603 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R5U TTI: ERJ-14BQF1R5U Panasonic Current Sense Resistors - SMD 1210 1.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR30V TTI: ERJ-6DQFR30V Panasonic Current Sense Resistors - SMD 0805 300mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 300 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR33U TTI: ERJ-14BQFR33U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR036V TTI: ERJ-8CWFR036V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 36mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 36 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR075V TTI: ERJ-B3CJR075V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.07ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 75 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR062V TTI: ERJ-B2CFR062V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.06ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 62 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF6R8V TTI: ERJ-8BQF6R8V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.8 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AF102V TTI: ERJ-B2AF102V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Res, 0612,1% | 0In Stock | Reel | ERJ-Bx | 1 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF2R7V TTI: ERJ-6DQF2R7V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.7ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR091V TTI: ERJ-8BWFR091V Panasonic Current Sense Resistors - SMD 1206 0.091ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 91 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSFR10X TTI: ERJ-2BSFR10X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR11V TTI: ERJ-6DSFR11V Panasonic Current Sense Resistors - SMD 0805 110mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 110 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR91V TTI: ERJ-8RQFR91V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 910 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR30V TTI: ERJ-3RQFR30V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.30ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 300 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR68U TTI: ERJ-1TRQFR68U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 680 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR22V TTI: ERJ-B2BFR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.22ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR075V TTI: ERJ-6BWFR075V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.075ohms 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 75 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJR39V TTI: ERJ-3BQJR39V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.39ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQF2R2U TTI: ERJ-14BQF2R2U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |