Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-B2AJ123V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 12Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 12 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ161V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 160ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 160 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ180V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 18ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 18 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ184V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 180Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 180 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ222V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.2Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.2 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ241V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 240ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 240 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ272V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.7Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.7 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ330V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 33ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 33 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ332V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 3.3Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 3.3 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR11V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.11ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 110 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ683V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 68Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 68 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ360V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 36ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 36 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ363V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 36Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 36 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ623V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 62Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 62 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ820V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 82ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 82 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ822V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 8.2Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 8.2 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF2R2V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.2ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.2 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR068V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.06ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 68 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CJR02U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.02ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 20 mOhms | 2 W | 5 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF6R2U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 6.2ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 6.2 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AF513V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 51Kohms 1% AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 51 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWJR027V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.02ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 27 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWJR030V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.03ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 30 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWJR033V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.03ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-xBW | 82 mOhms | 330 mW (1/3 W) | 5 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |