Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L14UF94MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 94mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 94 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQJ3R0V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 3.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3 Ohms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UF89MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 89mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 89 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ93MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 93mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 93 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF24MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 24mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 24 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UF84MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 84mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 84 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF80MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 80mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 80 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ43MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 43mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 43 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BSJR18V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.18ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 180 mOhms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ58MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 58mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 58 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQJ1R2V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 330 mW (1/3 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQJ1R2U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 1.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08UJ84MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 84mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 84 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ90MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 90mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 90 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ1R2V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 1.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ64MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 64mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 64 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF38MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 38mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 38 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UF82MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 82mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 82 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQJ1R0U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 1.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12RQJ2R2U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 2.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJ2R0V TTI: Not Assigned Panasonic Current Sense Resistors - SMD 0603 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJ5R1U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 5.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 5.1 Ohms | 250 mW (1/4 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ49MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 49mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 49 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ82MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 82mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 82 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF97MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 97mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 97 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |