Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3RQF2R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R8V TTI: Not Assigned Panasonic Current Sense Resistors - SMD 1206 1.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.8 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSJR15V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 150 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-BQ/BS | 1.6 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQFR68V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06UF56MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.056ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 56 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR56V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 560mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 560 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF3R6V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.6ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 3.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR24V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 240mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR20V TTI: Not Assigned Panasonic Current Sense Resistors - SMD 0805 200mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR011V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.011ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 11 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSFR20V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 200 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12UF25MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 0.025ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 25 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR062V TTI: Not Assigned Panasonic Current Sense Resistors - SMD 1206 0.062ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 62 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR24V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR018V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD SMD 0612 0.018 ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 18 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-Bx | 50 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BWJR050X TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 50mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 50 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R8V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.8 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR33U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.33ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 330 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF7R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 7.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 7.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF9R1V TTI: Not Assigned Panasonic Current Sense Resistors - SMD 1206 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CFR20V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 200mOhms 500mW (1/2 W) 1% AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 200 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR012V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 12mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 12 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-MS4HF10MU TTI: Not Assigned Panasonic Availability: Not Available OnlineCurrent Sense Resistors - SMD 2512 2W 10mOhm +/-1% AEC-Q200 | Not Available Online | Reel | ERJ-M | 10 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |