Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-B1AJ110U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 11ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 11 Ohms | 1 W | 5 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KJ22MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.022ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 22 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KJ47MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 47 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ4R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 4.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR27V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.27ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR39V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.39ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJR82V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.82ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 820 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ1R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.5ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 1.5 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ2R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 2.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ6R8V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.8ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 6.8 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ9R1V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 9.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 9.1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR015V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.01ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 15 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR027V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.02ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 27 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 300 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR082V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.082ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 82 mOhms | 1 W | 5 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR091V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.091ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 91 mOhms | 1 W | 5 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR15V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.15ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 150 mOhms | 1 W | 5 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BF2R2V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 2.2ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.2 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ2R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 2.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 2.7 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ7R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 7.5ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 7.5 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ9R1V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 9.1ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 9.1 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR36V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.36ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 360 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR51V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.51ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 510 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR75V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.75ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 750 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR82V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.82ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 820 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ101V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 100ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 100 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |