Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6CWFR015V TTI: ERJ-6CWFR015V Panasonic Availability: 15.000In StockCurrent Sense Resistors - SMD 0805 15mOhms 1% Curr Sens AEC-Q200 | 15.000In Stock | Reel | ERJ-xCW | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KF50MV TTI: ERJ-L06KF50MV Panasonic Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR010V TTI: ERJ-8CWFR010V Panasonic Availability: 0In Stock50.000 On Order Expected Current Sense Resistors - SMD 1206 10mohm 1% Curr Sense AEC-Q200 | 0In Stock50.000 On Order Expected | Reel | ERJ-xCW | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR100V TTI: ERJ-8BWFR100V Panasonic Availability: 0In Stock160.000 On Order Expected Current Sense Resistors - SMD 1206 0.100ohm 1% Curr Sense AEC-Q200 | 0In Stock160.000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR33V TTI: ERJ-3RQFR33V Panasonic Availability: 0In Stock40.000 On Order Expected Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock40.000 On Order Expected | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR22U TTI: ERJ-1TRQFR22U Panasonic Current Sense Resistors - SMD 2512 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 220 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR050V TTI: ERJ-8CWFR050V Panasonic Availability: 0In Stock85.000 On Order Expected 02-Oct-26 Current Sense Resistors - SMD 1206 50mohm 1% Curr Sense AEC-Q200 | 0In Stock85.000 On Order Expected 02-Oct-26 | Reel | ERJ-xCW | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR033V TTI: ERJ-8CWFR033V Panasonic Availability: 0In Stock60.000 On Order Expected Current Sense Resistors - SMD 1206 33mohm 1% Curr Sense AEC-Q200 | 0In Stock60.000 On Order Expected | Reel | ERJ-xCW | 33 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR020V TTI: ERJ-6BWFR020V Panasonic Availability: 0In Stock40.000 On Order Expected Current Sense Resistors - SMD 0805 0.020ohm 1% Curr Sense AEC-Q200 | 0In Stock40.000 On Order Expected | Reel | ERJ-xBW | 20 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR10V TTI: ERJ-3RSFR10V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R0V TTI: ERJ-3RQF1R0V Panasonic Availability: 0In Stock65.000 On Order Expected Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock65.000 On Order Expected | Reel | ERJ-xRQ/S | 1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF1R0V TTI: ERJ-3BQF1R0V Panasonic Availability: 0In Stock10.000 On Order Expected 17-Sep-26 Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 17-Sep-26 | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR025V TTI: ERJ-3BWFR025V Panasonic Current Sense Resistors - SMD 0603 25mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 25 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR27V TTI: ERJ-3RQFR27V Panasonic Availability: 0In Stock45.000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 0603 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock45.000 On Order Expected 28-Sep-26 | Reel | ERJ-xRQ/S | 270 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR10V TTI: ERJ-6BSFR10V Panasonic Current Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR22V TTI: ERJ-6RQFR22V Panasonic Availability: 0In Stock5.000 On Order Expected 07-Oct-26 Current Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 07-Oct-26 | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR22V TTI: ERJ-6BQFR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R2V TTI: ERJ-8BQF1R2V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1.2 OHM .5W 1% | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF33MU TTI: ERJ-L14KF33MU Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.033ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 33 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR100X TTI: ERJ-2BWFR100X Panasonic Availability: 0In Stock30.000 On Order Expected Current Sense Resistors - SMD 0402 100mOhm 1% Curr Sense AEC-Q200 | 0In Stock30.000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF2R2V TTI: ERJ-3RQF2R2V Panasonic Availability: 0In Stock10.000 On Order Expected 02-Nov-26 Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 02-Nov-26 | Reel | ERJ-xRQ/S | 2.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KF10CV TTI: ERJ-L06KF10CV Panasonic Availability: 0In Stock10.000 On Order Expected 02-Nov-26 Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 02-Nov-26 | Reel | ERJ-L | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Availability: 0In Stock5.000 On Order Expected 02-Oct-26 Current Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 02-Oct-26 | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR22V TTI: ERJ-3RQFR22V Panasonic Availability: 0In Stock55.000 On Order Expected Current Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock55.000 On Order Expected | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-Bx | 1 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |