Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-B2BJ1R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.5ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.5 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ1R8V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.8ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.8 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ3R9V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 3.9ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 3.9 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR39V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.39ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 390 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR51V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.51ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 510 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR56V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.56ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 560 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR036V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.03ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 36 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR068V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.06ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 68 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR011V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.011ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 11 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR012V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.01ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 12 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-A1BFR33U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1225 0.33ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-A1 | 330 mOhms | 1.33 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ100V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 10ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 10 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR12U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWJR022V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.02ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 22 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-xBW | 24 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | ERJ-xBW | 36 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BWJR091V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.09ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 91 mOhms | 330 mW (1/3 W) | 5 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR02U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.02ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 20 mOhms | 2 W | 1 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSGR10V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.10ohm 2% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 250 mW (1/4 W) | 2 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQJR56V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF2R7U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 2.7ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.7 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R2U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJ3R9X TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 3.9ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.9 Ohms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF5R6U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 5.6ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 5.6 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BFR68U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.68ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 680 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |