Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQF8R2V TTI: ERJ-6DQF8R2V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 8.2ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR39V TTI: ERJ-8RQFR39V Panasonic Current Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R0U TTI: ERJ-1TRQF2R0U Panasonic Current Sense Resistors - SMD 2512 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR47X TTI: ERJ-2BQJR47X Panasonic Availability: 0In Stock150.000 On Order Expected Current Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 | 0In Stock150.000 On Order Expected | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF3R3V TTI: ERJ-3BQF3R3V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF2R7U TTI: ERJ-1TRQF2R7U Panasonic Current Sense Resistors - SMD 2512 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR47V TTI: ERJ-3RQFR47V Panasonic Availability: 0In Stock55.000 On Order Expected Current Sense Resistors - SMD 0603 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock55.000 On Order Expected | Reel | ERJ-xRQ/S | 470 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR050X TTI: ERJ-2BWFR050X Panasonic Availability: 0In Stock10.000 On Order Expected 23-Nov-26 Current Sense Resistors - SMD 0402 50mOhm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 23-Nov-26 | Reel | ERJ-xBW | 50 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR12V TTI: ERJ-6DSFR12V Panasonic Current Sense Resistors - SMD 0805 120mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 120 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF2R7V TTI: ERJ-8BQF2R7V Panasonic Current Sense Resistors - SMD 1206 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF5R1V TTI: ERJ-8BQF5R1V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 5.1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR47V TTI: ERJ-8BQFR47V Panasonic Availability: 0In Stock5.000 On Order Expected 17-Sep-26 Current Sense Resistors - SMD 1206 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 17-Sep-26 | Reel | ERJ-BQ/BS | 470 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWFR010V TTI: ERJ-3LWFR010V Panasonic Current Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR24V TTI: ERJ-8BQFR24V Panasonic Current Sense Resistors - SMD 1206 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR51U TTI: ERJ-1TRQFR51U Panasonic Current Sense Resistors - SMD 2512 0.51ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 510 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KF50MV TTI: ERJ-L08KF50MV Panasonic Availability: 0In Stock5.000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD 1206 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 05-Oct-26 | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR022V TTI: ERJ-8CWFR022V Panasonic Current Sense Resistors - SMD 1206 22mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR075V TTI: ERJ-8BWFR075V Panasonic Current Sense Resistors - SMD 1206 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 75 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR016V TTI: ERJ-8CWFR016V Panasonic Current Sense Resistors - SMD 1206 16mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 16 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-xBW | 62 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQFR22U TTI: ERJ-14BQFR22U Panasonic Current Sense Resistors - SMD 1210 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF5R6U TTI: ERJ-1TRQF5R6U Panasonic Availability: 0In Stock4.000 On Order Expected 19-Oct-26 Current Sense Resistors - SMD 2512 5.6ohm 1% Curr Sense AEC-Q200 | 0In Stock4.000 On Order Expected 19-Oct-26 | Reel | ERJ-1TR | 5.6 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R5V TTI: ERJ-6DQF1R5V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.5ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-MS4SF1M0U TTI: ERJ-MS4SF1M0U Panasonic Availability: Not Available OnlineCurrent Sense Resistors - SMD 2512 3W 1mOhm +/-1% AEC-Q200 | Not Available Online | Reel | ERJ-M | 1 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |